This film capacitor has a capacitance of 4uF and is rated for 250VAC with a tolerance of 10%. It is designed for motor run applications and has a negative capacitance tolerance of -10. The operating temperature range is from -25 to 85 degrees Celsius. It is mounted using screws and measures 46 X 13 X 24 in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 405QPC250KA3A1LLA technical specifications.
| Capacitance | 4uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 46 X 13 X 24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.