Cap Aluminum Lytic 4.7uF 450V 20% (8 X 20mm) Radial 3.5mm 70.5474 Ohm 150mA 10000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 475KFM450MFJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 475KFM450MFJG technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | KFM |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 475KFM450MFJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.