Cap Film Suppression X2 4.7uF 310VAC PP 10% (31 X 20 X 30.5mm) Radial 27.5mm 110°C
Sign in to ask questions about the Illinois Capacitor 475MKP275KH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 475MKP275KH technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 475MKP275KH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.