Cap Aluminum Lytic 4.7uF 35V 20% (5 X 5.4mm) SMD 49.38 Ohm 23mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 475NPS035M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.