Cap Aluminum Lytic 47uF 25V 20% (5 X 9mm) Radial 2mm 5.644 Ohm 80mA 1000h 105°C Bulk
Illinois Capacitor 476FXM025M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476FXM025M to view detailed technical specifications.
No datasheet is available for this part.