Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 5.644 Ohm 140mA 1000h 105°C
Illinois Capacitor 476GAZ016M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | 476GAZ016M |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476GAZ016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.