Cap Aluminum Lytic 47uF 450V 20% (22 X 25mm) Snap-In 10mm 7.05474 Ohm 460mA 2000h 85°C Bulk
Illinois Capacitor 476LBA450M2BC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476LBA450M2BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.