47µF, 100V polarized aluminum electrolytic capacitor with ±20% capacitance tolerance. Features a low ESR of 3.5274 Ohms and a ripple current rating of 155mA. Operates across a temperature range of -40°C to 85°C, with a rated lifespan of 2000 hours at 85°C. This surface-mount device has two terminals and is supplied on tape and reel.
Sign in to ask questions about the Illinois Capacitor 476SML100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 476SML100M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476SML100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.