Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 9.877 Ohm 36mA 2000h 85°C T/R
Sign in to ask questions about the Illinois Capacitor 476SML6R3MD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 476SML6R3MD4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476SML6R3MD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.