Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.8mm) SMD 11.29 Ohm 45mA 3000h 105°C
Sign in to ask questions about the Illinois Capacitor 476SVL6R3MDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 476SVL6R3MDW technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476SVL6R3MDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.