This aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 16V. It has a polarized polarity and is part of the ACZ series from Illinois Capacitor. The capacitor operates within a temperature range of -55 to 105 degrees Celsius and is packaged in a lead-free format.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 477ACZ016MLL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11.6 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ACZ |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.