Cap Aluminum 470uF 16V 20% (10 X 13mm) Radial 5mm 0.5644 Ohm 620mA 2000 hr
Illinois Capacitor 477JWL016M1013 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | JWL |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477JWL016M1013 to view detailed technical specifications.
No datasheet is available for this part.