This aluminum electrolytic capacitor from Illinois Capacitor features a capacitance of 470uF and a DC rated voltage of 16V. It has a polarized design and is available in a through hole package. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Sign in to ask questions about the Illinois Capacitor 477KXM016MLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 477KXM016MLN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 14 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477KXM016MLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.