The 477LMB200M2BF is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1520 and a leakage current of 1880uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Illinois Capacitor 477LMB200M2BF technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.529106Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1520mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.