The 477LMB250M2EC is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.529106 and a ripple current of 1630. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Illinois Capacitor 477LMB250M2EC technical specifications.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.529106Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1630mA |
| Leakage Current | 2350@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.