This 470uF electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a standard ESR type and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1620 and a leakage current of 3000uA at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -25 to 105 degrees Celsius.
Illinois Capacitor 477LMB350M2EF technical specifications.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.5291055Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1620mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.