Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.881842 Ohm 2070mA 3000h 105°C Bulk
Sign in to ask questions about the Illinois Capacitor 477LMB400M2EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 477LMB400M2EF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477LMB400M2EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.