The 477LMU200M2CE is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It has a standard ESR type and a snap-in termination style with a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and has a size of 25x35mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's leakage current is 1880μA at 5 minutes and its ripple current is 1470mA.
Illinois Capacitor 477LMU200M2CE technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.352737Ohm |
| Ripple Current | 1470mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.