This electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 250VDC with a tolerance of 20%. It has a ripple current of 1400 and a leakage current of 2000uA at 5 minutes. The capacitor is rated for 2000 hours of lifetime and operates between -40°C and 105°C. It is a through-hole mounted component with a snap-in termination style and a terminal pitch of 10mm.
Illinois Capacitor 477LMU250M2CF technical specifications.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.352737Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.