The 477LMX200M2CD electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 200VDC with a tolerance of 20%. It has a ripple current of 1450 and a leakage current of 1880uA at 5 minutes. The capacitor is rated for a lifetime of 5000 hours and operates within a temperature range of -25 to 105 degrees Celsius. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The 477LMX200M2CD is a standard aluminum electrolytic capacitor.
Illinois Capacitor 477LMX200M2CD technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.529Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1450mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.