Cap Aluminum Lytic 470uF 350V 20% (35 X 35mm) Snap-In 10mm 0.7055 Ohm 1830mA 5000h 105°C Ammo/T/R
Illinois Capacitor 477LMX350M2EE technical specifications.
| Capacitance | 470uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.7055Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1830mA |
| Leakage Current | 1217@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.