This is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 16V. It has a polarized polarity and is designed for use in applications where a high capacitance is required. The capacitor is rated for operation over a temperature range of -55 to 105 degrees Celsius. It is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 477LSR016M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | LSR |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | LSR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477LSR016M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.