This 10VDC electrolytic capacitor features a capacitance of 4700uF with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a DC rated voltage of 10VDC. The capacitor's ESR is 0.0988 and its ripple current is 1410. It has a leakage current of 1410uA at 1 minute and 470uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Illinois Capacitor 478CKH010MCC technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0988Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1410mA |
| Leakage Current | 1410@1Min|470@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.