Cap Aluminum Lytic 4700uF 25V 20% (20 X 25mm) Snap-In 10mm 0.15873 Ohm 2180mA 2000h 85°C Ammo/T/R
Illinois Capacitor 478LBA025M2AC technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.15873Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2180mA |
| Leakage Current | 1028.35@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.