Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.05291 Ohm 5110mA 3000h 85°C Bulk
Sign in to ask questions about the Illinois Capacitor 478LBB100M2EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 478LBB100M2EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 478LBB100M2EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.