Cap Aluminum Lytic 4700uF 50V 20% (22 X 45mm) Snap-In 10mm 0.123458 Ohm 2540mA 3000h 105°C Bulk
Illinois Capacitor 478LMB050M2BG technical specifications.
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.123458Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2540mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.