This Illinois Capacitor electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor's ESR is 0.123458 and its ripple current is 1860. It has a leakage current of 3000 at 5 minutes and a lifetime of 3000 hours. The capacitor is available in a through-hole package with a snap-in termination style and a terminal pitch of 10. It operates between -40°C and 105°C.
Illinois Capacitor 478LMB050M2EC technical specifications.
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.123458Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1860mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.