Cap Aluminum Lytic 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.0881843 Ohm 3500mA 3000h 105°C Bulk
Illinois Capacitor 478LMB080M2DH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.