Cap Aluminum Lytic 47000uF 16V 20% (30 X 50mm) Snap-In 10mm 0.01764 Ohm 6790mA 3000h 85°C Bulk
Sign in to ask questions about the Illinois Capacitor 479LBB016M2DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 479LBB016M2DH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 47000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 479LBB016M2DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.