Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 500000uF, Through Hole Mount, ROHS COMPLIANT
Illinois Capacitor 504DCN2R7M technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.