Cap Supercap 5F 2.7V -10% to 30% (10 X 20mm) Radial 5mm 0.015uA 0.11 Ohm 1000h 60°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 505DCN2R7Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 505DCN2R7Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.