The 505LC4500K5LM8 is a 5uF power film capacitor from Illinois Capacitor, rated for 500VAC with 10% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -10. The capacitor has an ESR of 0.0001 and is designed for high AC voltage and current applications. It is available in a screw mount package with a size of 78 X 78 X 34 and can operate over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 505LC4500K5LM8 technical specifications.
| Capacitance | 5uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0001Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 78 X 78 X 34mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.