Cap Film 5uF 600V PP 10% (42.5 X 28 X 37mm) Radial 0.0031 Ohm 100°C Bulk
Illinois Capacitor 505PHB600K2J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 505PHB600K2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.