This film capacitor from Illinois Capacitor features a capacitance of 5uF with a tolerance of 10%. It is rated for 250VAC and has a temperature range of -25°C to 85°C. The capacitor is designed for screw mounting and is suitable for motor run applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 505QPC250KA3A1CLA technical specifications.
| Capacitance | 5uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 46 X 13 X 24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.