Cap Film 5uF 250VAC 10% (52 X 18 X 26mm) Screw Mount 85°C
Sign in to ask questions about the Illinois Capacitor 505QPC250KB5A03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 505QPC250KB5A03 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 505QPC250KB5A03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.