This 5uF film capacitor is rated for 250VAC with a 10% tolerance. It has a negative capacitance tolerance of -10 and is designed for motor run applications. The capacitor operates between -25°C and 85°C and is mounted via screw. Its dimensions are 52 X 24 X 26.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 505QPC250KB5BA03 technical specifications.
| Capacitance | 5uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 52 X 24 X 26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.