The 505QPC250KB5BA3L from Illinois Capacitor is a film capacitor with a capacitance of 5uF and a voltage rating of 250VAC. It has a tolerance of 10% and is designed for motor run applications. The capacitor is screw mountable and has a size of 52 X 24 X 26. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 505QPC250KB5BA3L technical specifications.
| Capacitance | 5uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Size | 52 X 24 X 26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.