This 50V ceramic capacitor has a capacitance of 0.56uF and operates within a temperature range of -55C to 125C. It is designed for through hole mounting and is part of the 561BCR050K series from Illinois Capacitor.
Illinois Capacitor 561BCR050K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Manufacturer Series | 561BCR050K |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 561BCR050K to view detailed technical specifications.
No datasheet is available for this part.