General purpose film capacitor with 0.56µF capacitance and 1200V DC rated voltage. Features polypropylene dielectric, 10% capacitance tolerance, and a maximum operating temperature of 85°C. Designed for screw mounting with two terminals, operating from -40°C to 85°C. Low equivalent series resistance of 0.0037 Ohms. Dimensions are 42.5 x 24.5 x 27.5mm.
Sign in to ask questions about the Illinois Capacitor 564PMB122KSP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 564PMB122KSP2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1200 |
| Series | PMB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 564PMB122KSP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.