Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 3.5526 Ohm 405mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 566KXM035M technical specifications.
| Capacitance | 56uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 3.5526Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 405mA |
| Leakage Current | 19.6@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.