Cap Aluminum Lytic 560uF 250V 20% (22 X 50mm) Snap-In 10mm 0.29605 Ohm 2820mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 567LBB250M2BH technical specifications.
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.29605Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2820mA |
| Leakage Current | 2800@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.