This electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 250VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current of 2780mA. The ESR is 0.44407 and the leakage current is 2800uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 567LBB250M2EC technical specifications.
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.44407Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2780mA |
| Leakage Current | 2800@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.