This Illinois Capacitor is a 560uF aluminum electrolytic capacitor rated for 160VDC with a 20% tolerance. It features a standard ESR type and a snap-in termination style. The capacitor has a lifetime of 3000 hours and is designed for through-hole mounting. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 567LMB160M2BE technical specifications.
| Capacitance | 560uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.4440707Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1660mA |
| Leakage Current | 1792@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.