This 560uF electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It features a standard ESR type and a negative capacitance tolerance of -20. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It can operate within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 567LMB250M2CG technical specifications.
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.4440707Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1850mA |
| Leakage Current | 2800@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.