Cap Aluminum Lytic 560uF 200V 20% (25 X 35mm) Snap-In 10mm 0.296047 Ohm 1680mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 567LMU200M2CE technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.296047Ohm |
| Ripple Current | 1680mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.