The 567LMU250M2DE is a 560uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a snap-in termination style with a 10mm terminal pitch. It can operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 567LMU250M2DE technical specifications.
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.296047Ohm |
| Ripple Current | 1850mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.