Cap Aluminum Lytic 560uF 200V 20% (25 X 35mm) Snap-In 10mm 0.444 Ohm 1680mA 5000h 105°C Bulk
Illinois Capacitor 567LMX200M2CE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 567LMX200M2CE to view detailed technical specifications.
No datasheet is available for this part.