The 567LMX200M2CF is a 560uF electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature range of -25°C to 105°C. The capacitor has a size of 25 x 40mm and is designed for through-hole mounting with a snap-in termination style. It has a ripple current rating of 1780mA and a leakage current of 2240µA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 567LMX200M2CF technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.444Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1780mA |
| Leakage Current | 2240@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.