Cap Aluminum Lytic 5600uF 50V 20% (30 X 30mm) Snap-In 10mm 0.10362 Ohm 3430mA 2000h 85°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 568LBA050M2DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 568LBA050M2DD technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | LBA |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 568LBA050M2DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.