Cap Aluminum Lytic 5600uF 63V 20% (35 X 35mm) Snap-In 10mm 0.0888141 Ohm 3300mA 3000h 105°C Ammo/T/R
Sign in to ask questions about the Illinois Capacitor 568LMB063M2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 568LMB063M2EE technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 568LMB063M2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.